This 16-position receptacle connector features a body and shell made of aluminium with a cadmium plating, and gold-plated contacts. It has a maximum operating temperature range of -65°C to 175°C and is rated for environment-resistant applications. The connector is available in bulk packaging and is part of the MIL-DTL-38999 Series I, DJT series. It is suitable for crimp termination and has a green color.
Checking distributor stock and pricing after the page loads.
TE Connectivity DJT10E21-16JC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-38999 Series I, DJT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.