The DJT10E21-16PC-6149 is a 16-contact circular connector with a wall mount termination method and a straight body orientation. It has a maximum operating temperature range of -65°C to 175°C and a maximum voltage rating of 1050VDC. The connector is designed for use in high-voltage applications and can handle a maximum current of 13A. It is manufactured by TE Connectivity and is a type of circular connector with a pin contact gender and a crimp termination method.
Checking distributor stock and pricing after the page loads.
TE Connectivity DJT10E21-16PC-6149 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 16 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 16 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1050VDC|750VAC |
| Max Current Rating | 13A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.