This 79-contact receptacle connector is made from aluminium with a cadmium plating on the shell and a gold plating on the contacts. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The connector is rated for environment resistance and is packaged in bulk. It is suitable for panel and flange mounting.
TE Connectivity DJT10E21-35JB technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 79 |
| Number of Positions | 79 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-38999 Series I, DJT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DJT10E21-35JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.