This 100-position receptacle connector features an aluminium body with a cadmium plating, gold-plated copper alloy contacts, and a cadmium shell finish. It is designed for panel mount applications and is part of the MIL-C-38999 Series I, DJT series. The connector is environment resistant and compliant with Reach SVHC regulations, although the exact compliance status is unknown.
TE Connectivity DJT10E23-35JB-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Mount | Panel, Flanges |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-38999 Series I, DJT |
| Shell Finish | Cadmium |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DJT10E23-35JB-LC to view detailed technical specifications.
No datasheet is available for this part.
