
This 55-position receptacle features a current rating of 7.5A and can operate within a temperature range of -65°C to 175°C. It has a gold-plated copper alloy contact and a cadmium-plated aluminium body. The receptacle is designed for panel mount and is part of the MIL-C-38999 Series I. It is rated for environment-resistant applications and is available in bulk packaging.
TE Connectivity DJT10E23-55HB technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-38999 Series I, DJT |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DJT10E23-55HB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.