
This connector features a 55-position circular design with a shielded construction, aluminium shell, and cadmium finish. It has a maximum operating temperature range of -65°C to 175°C and is rated for environment-resistant applications. The connector is available in bulk packaging and is compliant with the MIL-DTL-38999 Series I, DJT series.
TE Connectivity DJT10E23-55HB-LC technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series I, DJT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DJT10E23-55HB-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.