
This 19-contact receptacle features an aluminium body with cadmium plating, gold-plated copper alloy contacts, and a crimp contact type. It is designed for panel mount applications and is part of the MIL-C-38999 Series I, DJT series. The component is environment resistant and compliant with Reach SVHC regulations, although the exact compliance status is unknown.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Mount | Panel, Flanges |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-38999 Series I, DJT |
| RoHS | Compliant |