
This 24-contact crimp receptacle features an aluminium body with cadmium plating, copper alloy contacts with gold plating, and a crimp termination. It is designed for panel mount applications and is part of the MIL-C-38999 Series I, DJT series. The receptacle is rated for environment resistant conditions and is compliant with Reach SVHC regulations, although the exact status is unknown. The component is available in bulk packaging with a single unit per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DJT10E25-24AC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Mount | Panel, Flanges |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-38999 Series I, DJT |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DJT10E25-24AC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.