
This 128-position receptacle connector features a panel mount design with an aluminium body and gold-plated contacts. It is part of the MIL-C-38999 Series I, DJT series and is rated for environment-resistant applications. The connector is packaged individually in bulk and is compliant with Reach SVHC regulations, although the exact status is unknown. The receptacle is designed for crimp termination and is suitable for use in a variety of industrial and commercial settings.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DJT10E25-35AA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Mount | Panel, Flanges |
| Number of Contacts | 128 |
| Number of Positions | 128 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-38999 Series I, DJT |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DJT10E25-35AA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.