
This 13-position circular receptacle features an aluminium body with electroless nickel plating, gold contacts, and a crimp contact type. It is designed for panel mount applications with flanges and is part of the MIL-C-38999 Series I, DJT series. The receptacle is rated for environment-resistant applications and is compliant with Reach SVHC regulations, although the exact compliance status is unknown.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DJT10F11-35SN-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Mount | Panel, Flanges |
| Number of Positions | 13 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-38999 Series I, DJT |
| Shell Finish | Nickel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DJT10F11-35SN-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.