Connector Circular MIL-DTL-38999 SERIES I
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2011/65/EU |