This 7-contact circular connector features a flange mount design, suitable for operating temperatures between -65°C and 175°C. It supports a maximum current rating of 7.5A. The connector's body orientation is straight, with a PIN contact gender and 7 terminals. It is designed for general use in various applications.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 7 |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 7 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |