
This 22-position shielded circular connector features a silver housing and is made from aluminium with an electroless nickel shell finish. The contacts are made from copper alloy with a gold plating and a crimp contact type. The connector is rated for operation in temperatures ranging from -65°C to 200°C and is resistant to environmental factors. It is packaged in bulk and is compliant with the MIL-DTL-38999 Series I standard.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DJT10F13-35JB-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 22 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-38999 Series I, DJT |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DJT10F13-35JB-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.