
This 10-contact receptacle features a crimp termination and is designed for panel mount applications. Constructed from aluminium with electroless nickel plating, it has copper alloy contacts with gold plating. The component is part of the MIL-C-38999 Series I, DJT series and is rated for environment-resistant applications. It is available in bulk packaging and complies with Reach SVHC regulations, although the exact status is unknown.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DJT10F13-98BN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Mount | Panel, Flanges |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-38999 Series I, DJT |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DJT10F13-98BN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.