
The DJT10F13-98JN-LC is a 10-contact receptacle connector with a panel mount design, featuring a body made of aluminium with electroless nickel plating. It has a copper alloy contact with gold plating and a crimp contact type. The connector is part of the MIL-C-38999 Series I, DJT series and is environment resistant. It is packaged in bulk and is compliant with Reach SVHC regulations, although the exact status is unknown.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DJT10F13-98JN-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Mount | Panel, Flanges |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-38999 Series I, DJT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DJT10F13-98JN-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.