
The DJT10F15-5SB-LC is a 5-contact shielded circular connector with a maximum operating temperature range of -65°C to 200°C. It features a body made of aluminium with electroless nickel plating and a contact material of copper alloy with gold plating. The connector is designed for panel and flange mounting and is part of the MIL-DTL-38999 Series I, DJT series. It is rated for environment-resistant applications and is compliant with various industry standards.
Sign in to ask questions about the TE Connectivity DJT10F15-5SB-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity DJT10F15-5SB-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-38999 Series I, DJT |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DJT10F15-5SB-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
