
This 12-position receptacle connector features an aluminium body with electroless nickel plating, and 12 contacts with gold plating and a crimp contact type. It is rated for environment resistance and is compliant with the MIL-C-38999 Series I standard. The connector is packaged in bulk and has a packaging quantity of one.
Sign in to ask questions about the TE Connectivity DJT10F15-97PC-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity DJT10F15-97PC-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Mount | Panel, Flanges |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-38999 Series I, DJT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DJT10F15-97PC-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.