
This 26-contact receptacle features a body made of aluminium with electroless nickel plating and gold-plated contacts. The contacts are made of copper alloy and are crimp type. It is rated for environment-resistant applications and is compliant with the MIL-C-38999 Series I standard.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DJT10F17-26PN-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity DJT10F17-26PN-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Mount | Panel, Flanges |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-38999 Series I, DJT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DJT10F17-26PN-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.