The DJT10F17-35JB is a 55-position circular receptacle with a current rating of 5A and a maximum operating temperature of 175°C. It is designed for panel mount and features a body made of aluminium with electroless nickel plating and copper alloy contacts with gold plating. The receptacle is part of the MIL-C-38999 Series I and is rated for environment resistant applications.
TE Connectivity DJT10F17-35JB technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Receptacle |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-38999 Series I, DJT |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DJT10F17-35JB to view detailed technical specifications.
No datasheet is available for this part.