
The DJT10F19-35AC is a 66-position circular connector from TE Connectivity, featuring a body made of aluminium with electroless nickel plating and copper alloy contacts with gold plating. It has a crimp termination type and is rated for panel and flange mounting. The connector is part of the MIL-C-38999 Series I, DJT series and is packaged in bulk. It is resistant to various environments and compliant with Reach SVHC regulations, although the exact status is unknown.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DJT10F19-35AC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Mount | Panel, Flanges |
| Number of Contacts | 66 |
| Number of Positions | 66 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-38999 Series I, DJT |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DJT10F19-35AC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.