
This 79-contact flange mount receptacle features a body made of aluminium with electroless nickel plating and copper alloy contacts with gold plating. It has a current rating of 5A and is rated for operation between -65°C and 175°C. The receptacle is designed for panel mounting with flanges and is compliant with the MIL-C-38999 Series I standard.
TE Connectivity DJT10F21-35PC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Receptacle |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 79 |
| Number of Positions | 79 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-C-38999 Series I, DJT |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.