
The DJT10F23-53HN is a 53-contact receptacle from TE Connectivity, rated for 7.5A and operating within a temperature range of -65°C to 175°C. It features a panel mount design and is part of the MIL-C-38999 Series I. The receptacle is constructed with an aluminium body, electroless nickel plating, and copper alloy contacts with gold plating. It is packaged in bulk and is compliant with environment resistant ratings.
TE Connectivity DJT10F23-53HN technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 53 |
| Number of Positions | 53 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-38999 Series I, DJT |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DJT10F23-53HN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.