
The DJT10F23-55HB-LC is a 55-position circular receptacle connector with 55 contacts, featuring a nickel finish and panel mount. It is made from aluminium with electroless nickel plating and copper alloy contacts with gold plating. The contacts are crimp type and the connector is rated for environment resistant applications. The connector is packaged in bulk and is compliant with the MIL-C-38999 Series I standard.
TE Connectivity DJT10F23-55HB-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Mount | Panel, Flanges |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-38999 Series I, DJT |
| Shell Finish | Nickel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DJT10F23-55HB-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.