
This 55-contact receptacle from TE Connectivity features a current rating of 7.5A and an operating temperature range of -65°C to 175°C. It is designed for panel mount applications and is part of the MIL-C-38999 Series I. The receptacle is constructed from aluminium with an electroless nickel plating and features gold-plated copper alloy contacts. It is rated as environment resistant and compliant with Reach SVHC regulations are unknown.
TE Connectivity DJT10F23-55HN technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-38999 Series I, DJT |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DJT10F23-55HN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.