
This 55-contact circular shielded connector is part of the MIL-DTL-38999 Series I, DJT series from TE Connectivity. It features a body made of aluminium with an electroless nickel plating, while the contacts are made of copper alloy with a gold plating. The connector is designed for panel and flange mounting and has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It is rated as environment resistant and is compliant with the MIL-DTL-38999 Series I standard.
TE Connectivity DJT10F23-55HN-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-38999 Series I, DJT |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DJT10F23-55HN-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.