This 5-contact receptacle features a panel, bulkhead, front side nut mount and is constructed from aluminium with gold-plated contacts. It is part of the MIL-C-38999 Series I, DJT series and is environment resistant. The receptacle is packaged individually in bulk.
TE Connectivity DJT14E11-5HN-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-38999 Series I, DJT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DJT14E11-5HN-LC to view detailed technical specifications.
No datasheet is available for this part.