Conn Circular PIN 12 POS ST Jam Nut 12 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 12 |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 12 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | (13/7.5)/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |