
DEUTSCH DJT14E15-97PN-LC Circular Connector, DJT Series, MIL-DTL-38999 Series I Equivalent, Jam Nut Receptacle, 12 Contacts
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DJT14E15-97PN-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-38999 Series I, DJT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DJT14E15-97PN-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
