
This 26-contact receptacle connector features an aluminium body with cadmium plating, gold-plated copper alloy contacts, and a crimp contact type. It is designed for panel, bulkhead, or front side nut mounting and is rated for environment-resistant applications. The connector is packaged individually in bulk and is compliant with the MIL-C-38999 Series I, DJT series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DJT14E17-26PN-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity DJT14E17-26PN-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-38999 Series I, DJT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DJT14E17-26PN-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.