The DJT14E17-35JB is a 55-position circular receptacle connector with a current rating of 5A and an operating temperature range of -65°C to 175°C. It features a panel, bulkhead, or front side nut mount and is made from aluminium with a gold-plated copper alloy contact. The connector is part of the MIL-C-38999 Series I, DJT series and is rated for environment-resistant applications.
TE Connectivity DJT14E17-35JB technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Receptacle |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-38999 Series I, DJT |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DJT14E17-35JB to view detailed technical specifications.
No datasheet is available for this part.