
The DJT14E19-11AB is a 11-position circular receptacle with an aluminium body and gold-plated copper alloy contacts. It features a crimp termination and is rated for panel, bulkhead, and front side nut mounting. The receptacle is part of the MIL-C-38999 Series I, DJT series and is environment resistant. It is packaged in bulk and is compliant with Reach SVHC regulations, although the exact status is unknown. The receptacle is suitable for use in a variety of applications requiring a high level of reliability and durability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DJT14E19-11AB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-38999 Series I, DJT |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DJT14E19-11AB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.