
This 79-position receptacle connector features a current rating of 5A and is designed for panel, bulkhead, or front side nut mounting. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The connector is made from aluminium with a cadmium plating and features copper alloy contacts with gold plating. It is compliant with the MIL-C-38999 Series I, DJT series and is suitable for environment-resistant applications.
TE Connectivity DJT14E21-35JB technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Receptacle |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 79 |
| Number of Positions | 79 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-38999 Series I, DJT |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DJT14E21-35JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.