
This 100-position receptacle connector features a current rating of 5A and an operating temperature range of -65°C to 175°C. It is designed for panel, bulkhead, or front side nut mounting and is constructed with an aluminium body and copper alloy contacts. The contacts are gold plated, and the body is cadmium plated. The connector is compliant with the MIL-C-38999 Series I, DJT series and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Receptacle |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-38999 Series I, DJT |
| Termination | Crimp |
| RoHS | Not Compliant |