
The DJT14E23-53HN is a 53-position receptacle with a current rating of 7.5A and an operating temperature range of -65°C to 175°C. It features a panel mount with a front side nut and is made of aluminium with a gold-plated copper alloy contact. The receptacle is part of the MIL-C-38999 Series I and is rated for environment-resistant applications.
TE Connectivity DJT14E23-53HN technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 53 |
| Number of Positions | 53 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-38999 Series I, DJT |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DJT14E23-53HN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.