This 13-contact receptacle features a current rating of 5A and operates within a temperature range of -65°C to 175°C. It is designed for panel, bulkhead, and front side nut mounting. The receptacle is constructed from aluminium with electroless nickel plating and features copper alloy contacts with gold plating. It is compliant with the MIL-C-38999 Series I, DJT series.
TE Connectivity DJT14F11-35JB technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Receptacle |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-38999 Series I, DJT |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DJT14F11-35JB to view detailed technical specifications.
No datasheet is available for this part.
