
This 22-position circular shielded connector features an aluminium shell with an electroless nickel finish. The contacts are made of copper alloy with a gold plating and have a circular shape. The connector is rated for operation between -65°C and 200°C and is suitable for panel, bulkhead, and front side nut mounting. It is part of the MIL-DTL-38999 Series I, DJT series and is environment resistant.
TE Connectivity DJT14F13-35JB-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 22 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-38999 Series I, DJT |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DJT14F13-35JB-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.