DEUTSCH DJT14F15-35JB-LC Circular Connector, DJT Series, MIL-DTL-38999 Series I Equivalent, Jam Nut Receptacle, 37 Contacts
TE Connectivity DJT14F15-35JB-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-38999 Series I, DJT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DJT14F15-35JB-LC to view detailed technical specifications.
No datasheet is available for this part.