Conn Circular PIN 5 POS Crimp ST Jam Nut 5 Terminal 1 Port
TE Connectivity DJT14F15-5HN-6149 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 5 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1050VDC|750VAC |
| Max Current Rating | 13A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity DJT14F15-5HN-6149 to view detailed technical specifications.
No datasheet is available for this part.