
This 53-contact receptacle features a gold-plated copper alloy contact and a body made of aluminium with electroless nickel plating. It has a current rating of 7.5A and is rated for operation between -65°C and 175°C. The receptacle is designed for panel, bulkhead, or front side nut mounting and is part of the MIL-C-38999 Series I, DJT series. It is available in bulk packaging and is compliant with environment resistant ratings.
TE Connectivity DJT14F23-53HN technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 53 |
| Number of Positions | 53 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-38999 Series I, DJT |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DJT14F23-53HN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.