
The DJT14F23-55HB is a 55-contact receptacle from TE Connectivity with a current rating of 7.5A. It features a body made of aluminium with electroless nickel plating and copper alloy contacts with gold plating. The receptacle is designed for panel, bulkhead, and front side nut mounting and is rated for operation between -65°C and 175°C. The device is part of the MIL-C-38999 Series I, DJT series and is compliant with environment resistant ratings.
TE Connectivity DJT14F23-55HB technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-38999 Series I, DJT |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DJT14F23-55HB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.