
This 55-contact receptacle features an aluminium body with electroless nickel plating, gold-plated copper alloy contacts, and a crimp contact type. It is rated for panel, bulkhead, and front side nut mounting. The component is part of the MIL-C-38999 Series I, DJT series and is environment resistant. The packaging is bulk and the component is compliant with Reach SVHC regulations, although the exact status is unknown.
TE Connectivity DJT14F23-55HB-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-38999 Series I, DJT |
| Shell Finish | Nickel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DJT14F23-55HB-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.