
This 13-contact shielded circular connector features a body made of aluminium with a cadmium plating, and contacts made of copper alloy with a gold plating. It has a current rating of 5A and is resistant to various environments. The connector is designed for free-hanging mounting and is compliant with the MIL-C-38999 Series I standard.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DJT16E11-35JB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-38999 Series I, DJT |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DJT16E11-35JB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.