This 13-position shielded circular connector features a female crimp contact with a copper alloy body and gold plating. The connector's aluminium shell is finished with cadmium and has a green housing color. It is designed for free-hanging mounting and is rated for operation between -65°C and 175°C. The connector is part of the MIL-DTL-38999 Series I, DJT series and is environment resistant.
TE Connectivity DJT16E11-35JB-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Female |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 13 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-38999 Series I, DJT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DJT16E11-35JB-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.