This TE Connectivity DJT16E11-98SB-6149 is a 6-contact SKT circular cable mount connector with a maximum operating voltage of 850VDC and a maximum current rating of 7.5A. It features a straight body orientation and a crimp termination method. The connector has a temperature range of -65°C to 175°C and is suitable for use in a variety of applications. It is designed for cable mount applications and has a single port.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 7.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |