
The DJT16E11-99AC is a 7-position shielded circular connector with crimp termination, suitable for use in harsh environments. It features a body made of aluminium with a cadmium plating, and contacts made of copper alloy with a gold plating. The connector is rated for operation between -65°C and 175°C. It is compliant with the MIL-DTL-38999 Series I standard and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DJT16E11-99AC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Male |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-38999 Series I, DJT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DJT16E11-99AC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.