DEUTSCH DJT16E15-5HN-LC Circular Connector, DJT Series, MIL-DTL-38999 Series I Equivalent, Straight Plug, 5 Contacts
TE Connectivity DJT16E15-5HN-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Features | Shielded |
| Gender | Male |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-38999 Series I, DJT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DJT16E15-5HN-LC to view detailed technical specifications.
No datasheet is available for this part.