
The DJT16E15-97PC is a 12-position shielded circular connector from TE Connectivity. It features a body made of aluminium with a cadmium plating and a gold-plated contact. The connector is rated for operation between -65°C and 175°C and is compliant with Reach SVHC regulations. It has a crimp termination and is available in bulk packaging.
Sign in to ask questions about the TE Connectivity DJT16E15-97PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity DJT16E15-97PC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Yes |
| Series | MIL-DTL-38999 Series I, DJT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DJT16E15-97PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.