This 12-contact crimp circular connector is designed for cable mounting and features a maximum operating voltage of 850VDC and a maximum current rating of 23A. It has a minimum operating temperature of -65°C and a maximum operating temperature of 175°C. The connector is terminated using a crimp method and has a straight body orientation.
TE Connectivity DJT16E15-97PC-6149 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 12 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 12 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 23/7.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.