The DJT16E15-97PC-LC is a 12-contact shielded circular connector with a male gender and free hanging mount. It features a cadmium shell finish and is constructed with aluminium and copper alloy components. The connector is part of the MIL-C-38999 Series I, DJT series and is environment resistant. It is packaged in bulk quantities and is compliant with Reach SVHC regulations, although the exact status is unknown.
Sign in to ask questions about the TE Connectivity DJT16E15-97PC-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity DJT16E15-97PC-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Features | Shielded |
| Gender | Male |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-38999 Series I, DJT |
| Shell Finish | Cadmium |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DJT16E15-97PC-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
