
This TE Connectivity DJT16E17-26SN-LC connector features a 26-contact female crimp shielded design with a body made of aluminium and cadmium-plated. It has a copper alloy contact with a gold plating and is rated for environment-resistant applications. The connector is packaged in bulk and is part of the MIL-C-38999 Series I, DJT series. It is suitable for free-hanging mounting and is compliant with Reach SVHC regulations, although the exact status is unknown.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DJT16E17-26SN-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Features | Shielded |
| Gender | Female |
| Mount | Free Hanging |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-38999 Series I, DJT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DJT16E17-26SN-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.